-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4454
|
Newark | Din 41612 Pcb Connector Receptacle 64 Way, Product Range:-, No. Of Contacts:64Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:400Rohs Compliant: Yes |Harting 09032606805 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 / $10.6000 | Buy Now |
DISTI #
1195-1169-ND
|
DigiKey | CONN DIN RCPT 64POS PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
19 In Stock |
|
$6.5172 / $10.9400 | Buy Now |
DISTI #
617-09-03-260-6805
|
Mouser Electronics | DIN 41612 Connectors 60+4P 2A FEMALE STRT RoHS: Compliant | 197 |
|
$6.5100 / $10.9000 | Buy Now |
DISTI #
70070137
|
RS | DIN Type M Straight solder pins 0.177 long for 0.125 PCB (60 + 4) Female | HARTING 09032606805 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2000 / $10.3400 | RFQ |
|
Future Electronics | DIN41612 Type M Straight Female Connector RoHS: Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$6.5300 / $6.7000 | Buy Now |
|
Future Electronics | DIN41612 Type M Straight Female Connector RoHS: Compliant pbFree: No Min Qty: 20 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$6.0600 / $6.2200 | Buy Now |
DISTI #
HRT09032606805
|
Heilind Electronics | DIN-SIGNAL M60+4FS-4,5C1-2 | Americas - 0 in Stock |
|
$7.3594 / $9.4200 | Buy Now |
DISTI #
66773062
|
Verical | Conn DIN 41612 F 60/4 POS 7.62mm/2.54mm Solder ST Thru-Hole Box Min Qty: 3 Package Multiple: 1 | Americas - 207 |
|
$8.2998 / $30.7398 | Buy Now |
DISTI #
78451017
|
Verical | Conn DIN 41612 F 60/4 POS 7.62mm/2.54mm Solder ST Thru-Hole Box Min Qty: 20 Package Multiple: 20 Date Code: 2406 | Americas - 20 |
|
$6.2757 / $8.4198 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR, 64 CONTACT(S), 3 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, PLUG | 6 |
|
$5.6700 / $11.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09032606805
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032606805
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, TERMINAL PITCH FOR POWER CONTACTS: 7.62 MM | |
Body Breadth | 0.413 inch | |
Body Depth | 0.496 inch | |
Body Length | 3.736 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09032606805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09032606805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85048-0139 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug, | Molex | 09032606805 vs 85048-0139 |
09032604805 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | 09032606805 vs 09032604805 |
09032607805 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | 09032606805 vs 09032607805 |
09032602805 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | 09032606805 vs 09032602805 |