-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Hole .099-.111, Beige Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K4455
|
Newark | Din 41612 Pcb Connector Receptacle 64 Way, Product Range:-, No. Of Contacts:64Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, Rows Loaded:A + C, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:400 Rohs Compliant: Yes |Harting 09032646828 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 346 |
|
$10.4400 / $16.6500 | Buy Now |
DISTI #
1195-1177-ND
|
DigiKey | CONN DIN RCPT 96POS PNL MNT GOLD Min Qty: 1 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2822 / $15.3500 | Buy Now |
DISTI #
617-09-03-264-6828
|
Mouser Electronics | DIN 41612 Connectors 64P 2A FEMALE IDC RoHS: Compliant | 983 |
|
$8.7500 / $13.1400 | Buy Now |
DISTI #
V36:1790_06764816
|
Arrow Electronics | Conn DIN 41612 F 64 POS 2.54mm IDT RA Panel Mount Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks Date Code: 2222 | Americas - 883 |
|
$8.2060 / $11.3410 | Buy Now |
DISTI #
70070323
|
RS | Gds A-C Series IDC 3 Row A and C loaded Female 64 Contacts 2 Amps | HARTING 09032646828 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 12 |
|
$10.7000 / $14.8600 | Buy Now |
|
Future Electronics | 64 Position 3 Row 2.54 mm Female IDC Flat Cable DIN-Signal Straight Connector RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 20 Container: Box | 0Box |
|
$8.6500 / $8.8700 | Buy Now |
DISTI #
HRT09032646828
|
Heilind Electronics | DIN-SIGNAL C064FS-C1-2 | Americas - 298 in Stock375 On Order |
|
$10.7969 / $13.8200 | Buy Now |
DISTI #
66324481
|
Verical | Conn DIN 41612 F 64 POS 2.54mm IDT RA Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 883 |
|
$8.2060 / $11.3410 | Buy Now |
DISTI #
77776233
|
Verical | Conn DIN 41612 F 64 POS 2.54mm IDT RA Panel Mount Min Qty: 6 Package Multiple: 1 | Americas - 88 |
|
$13.5735 / $14.0916 | Buy Now |
DISTI #
09032646828
|
TTI | DIN 41612 Connectors 64P 2A FEMALE IDC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$8.8000 / $12.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09032646828
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032646828
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Hole .099-.111, Beige Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Body Breadth | 0.417 inch | |
Body Depth | 0.602 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Cable Types | RIBBON | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09032646828. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09032646828, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
594747 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Plug | ERNI | 09032646828 vs 594747 |
208459096002026 | Board Euro Connector, 96 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 09032646828 vs 208459096002026 |
208459096002002 | Board Euro Connector, 96 Contact(s), 2 Row(s), Female, IDC Terminal | Kyocera AVX Components | 09032646828 vs 208459096002002 |