Part Details for 0903270324 by Molex
Overview of 0903270324 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0903270324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13317-ND
|
DigiKey | CONN RCPT 24POS IDC 26-28AWG TIN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1267 In Stock |
|
$0.5321 / $1.0600 | Buy Now |
DISTI #
0903270324
|
Avnet Americas | Conn IDC Connector RCP 24 POS 2.54mm IDT RA Cable Mount Bag - Bulk (Alt: 0903270324) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL90327-0324
|
Heilind Electronics | 1.27 MMPF CONN LOPRO IDT SN 24CKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0903270324
|
Avnet Americas | Conn IDC Connector RCP 24 POS 2.54mm IDT RA Cable Mount Bag - Bulk (Alt: 0903270324) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0 |
|
RFQ |
Part Details for 0903270324
0903270324 CAD Models
0903270324 Part Data Attributes:
|
0903270324
Molex
Buy Now
Datasheet
|
Compare Parts:
0903270324
Molex
Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 24 |
Alternate Parts for 0903270324
This table gives cross-reference parts and alternative options found for 0903270324. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0903270324, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLE-112-02-F-DV-BE | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0903270324 vs HLE-112-02-F-DV-BE |
HLE-112-02-G-DV-TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0903270324 vs HLE-112-02-G-DV-TR |
HLE-112-02-S-DV-K | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0903270324 vs HLE-112-02-S-DV-K |
ESQT-112-03-L-D-309 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0903270324 vs ESQT-112-03-L-D-309 |
FFSD-12-S-01.00-01-N | Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | 0903270324 vs FFSD-12-S-01.00-01-N |
HLE-112-02-S-DV-BE-P-TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 0903270324 vs HLE-112-02-S-DV-BE-P-TR |
SFMC-112-L2-S-D | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0903270324 vs SFMC-112-L2-S-D |
89898-312LF | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 0903270324 vs 89898-312LF |
ESQT-112-03-G-D-309 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 0903270324 vs ESQT-112-03-G-D-309 |
MMS-112-02-F-DV-P-TR | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | 0903270324 vs MMS-112-02-F-DV-P-TR |