Part Details for 0903273368 by Molex
Overview of 0903273368 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0903273368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19354CT-ND
|
DigiKey | CONN RCPT 12POS IDC 26-28AWG Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3468 / $2.6000 | Buy Now |
DISTI #
0903273368
|
Avnet Americas | Conn IDC Connector RCP 12 POS 2.54mm IDT RA Cable Mount Bag - Tape and Reel (Alt: 0903273368) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.6954 | Buy Now |
DISTI #
MOL90327-3368
|
Heilind Electronics | 1.27MM PF LOPRO IDT RL-B WHT 76AU 12CKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0903273368
|
Avnet Americas | Conn IDC Connector RCP 12 POS 2.54mm IDT RA Cable Mount Bag - Tape and Reel (Alt: 0903273368) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.6954 | Buy Now |
Part Details for 0903273368
0903273368 CAD Models
0903273368 Part Data Attributes:
|
0903273368
Molex
Buy Now
Datasheet
|
Compare Parts:
0903273368
Molex
Board Connector, 12 Contact(s), 2 Row(s), 0.05 inch Pitch, Locking, White Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.5012 N | |
Insulation Diameter-Min | 0.039 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 12 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .2502 N |