-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K6208
|
Newark | Din 41612 Pcb Connector Receptacle 96 Way, Product Range:-, No. Of Contacts:96Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:400Rohs Compliant: Yes |Harting 09032966825 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1501 |
|
$2.4800 / $3.1500 | Buy Now |
DISTI #
1195-1197-ND
|
DigiKey | CONN DIN RCPT 96POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Box |
5416 In Stock |
|
$2.2750 / $4.1400 | Buy Now |
DISTI #
617-09-03-296-6825
|
Mouser Electronics | DIN 41612 Connectors 96P 2A FEMALE STRT RoHS: Compliant | 15204 |
|
$2.2700 / $3.5900 | Buy Now |
DISTI #
70070313
|
RS | Conn, Rect, Industrial, Cable Socket,96 Cont, Solder, Sh-Sz C, Backplane, Straight,2A | HARTING 09032966825 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3000 | RFQ |
|
Future Electronics | Type C 96 Position 2.54 mm Pitch Female Straight DIN41612 Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 318Tray |
|
$2.5800 / $2.9700 | Buy Now |
DISTI #
HRT09032966825
|
Heilind Electronics | DIN-SIGNAL C096FS-4,5C1-2 | Americas - 573 in Stock |
|
$2.6615 / $3.0334 | Buy Now |
DISTI #
09032966825
|
TTI | DIN 41612 Connectors 96P 2A FEMALE STRT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1946 In Stock |
|
$2.2700 / $2.8000 | Buy Now |
DISTI #
09032966825
|
TME | Socket, DIN 41612, type C, female, PIN: 96, a+b+c, THT, straight Min Qty: 1 | 859 |
|
$2.7000 / $3.4400 | Buy Now |
DISTI #
HRT09032966825
|
Interstate Connecting Components | DIN-SIGNAL C096FS-4,5C1-2 | 191 |
|
$2.6615 / $3.0334 | Buy Now |
|
Powell Electronics | DIN 41612 Connectors 96P 2A FEMALE STRT Min Qty: 1 | 333 |
|
$2.1600 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09032966825
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032966825
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Body Breadth | 0.413 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.736 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .9452 N |
This table gives cross-reference parts and alternative options found for 09032966825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09032966825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09032965825 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | 09032966825 vs 09032965825 |