-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1201-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
254 In Stock |
|
$5.9375 / $9.9400 | Buy Now |
DISTI #
617-09-03-296-6851
|
Mouser Electronics | DIN 41612 Connectors 96P TYPE C FEMALE STRT PRESS IN TERM RoHS: Compliant | 0 |
|
$5.9300 / $9.9400 | Order Now |
DISTI #
70428104
|
RS | Backplane Connectors, Wt 18.08 g, 96 Contacts, DIN 41612 Series | HARTING 09032966851 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6100 / $11.0100 | RFQ |
|
Future Electronics | 96 Position 3 Row 2.54 mm Press-in Female Straight DIN Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$7.4000 / $7.7200 | Buy Now |
DISTI #
HRT09032966851
|
Heilind Electronics | DIN-SIGNAL C096FP-13,2C1-2 | Americas - 0 in Stock |
|
$7.4219 / $9.5000 | Buy Now |
DISTI #
09032966851
|
TTI | DIN 41612 Connectors 96P TYPE C FEMALE STRT PRESS IN TERM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$7.2700 / $9.8200 | Buy Now |
DISTI #
09032966851
|
TME | DIN-Signal C096FP-13,2C1-2 Min Qty: 20 | 0 |
|
$8.7300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09032966851
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032966851
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Palladium/Nickel (Pd/Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09032966851. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09032966851, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208458096005025 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 09032966851 vs 208458096005025 |
09031966851 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit/Wire Wrap Terminal | HARTING Technology Group | 09032966851 vs 09031966851 |
208458096005001 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, | Kyocera AVX Components | 09032966851 vs 208458096005001 |
09031967851 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit/Wire Wrap Terminal | HARTING Technology Group | 09032966851 vs 09031967851 |