09032966876
HARTING Technology Group
Description: Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator

Overview of 09032966876 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 09032966876 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 86R4626
Newark Din-Signal C096Fr-7,0C1-2 Cti 400 |Harting 09032966876 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $23.3500
  • 500 $22.8700
$22.8700 / $23.3500 Buy Now
DISTI # 09032966876-ND
DigiKey CONN DIN RCPT 96POS PCB GOLD Min Qty: 300 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 300 $22.3595
$22.3595 Buy Now
DISTI # 70740471
RS Backplane Connector, Wt 15.00 g, 96 Contacts, DIN 41612 Series | HARTING 09032966876 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 300 $23.9900
  • 1,500 $22.0700
$22.0700 / $23.9900 RFQ
Future Electronics DIN-SIGNAL C096FR-6 75C1-2 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks 0
  • 300 $20.7700
$20.7700 Buy Now
DISTI # HRT09032966876
Heilind Electronics DIN-Signal C096FR-7,0C1-2 CTI Americas - 0 in Stock
  • 300 $24.9844
  • 320 $24.6000
$24.6000 / $24.9844 Buy Now
DISTI # 09032966876
TME DIN-Signal C096FR-7,0C1-2 CTI 400 Min Qty: 100 0
  • 100 $18.1500
$18.1500 RFQ

CAD Models for 09032966876 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09032966876 by HARTING Technology Group

09032966876
HARTING Technology Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
HARTING
Body Breadth
0.417 inch
Body Depth
0.457 inch
Body Length
3.74 inch
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Durability
400 Cycles
Filter Feature
NO
Insulation Resistance
1000000000000 Ω
Insulator Color
NATURAL
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Name of Rows Loaded
A,B,C
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.266 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
96
Want to compare parts?
  1. 09032966876
    HARTING Technology Group
    Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator
    VS

Alternate Parts for 09032966876

This table gives cross-reference parts and alternative options found for 09032966876. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09032966876, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2173046-4 Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking TE Connectivity 09032966876 vs 2173046-4
9001-14961G Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug Oupiin 09032966876 vs 9001-14961G
121061-0642 Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Plug ITT Interconnect Solutions 09032966876 vs 121061-0642
129080 Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, ERNI 09032966876 vs 129080
DIN-96RSB-SR1-TR CONNECTOR,DIN-41612,PCB MNT,PLUG,96 CONTACTS,SKT,0.1 PITCH,R ANGLE PC TAIL TERMINAL 3M Electronics 09032966876 vs DIN-96RSB-SR1-TR
2547S283026 Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Red Insulator, Plug Leoco USA Corp 09032966876 vs 2547S283026
2547S283028 Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Red Insulator, Plug Leoco USA Corp 09032966876 vs 2547S283028
2547S287024 Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Blue Insulator, Plug Leoco USA Corp 09032966876 vs 2547S287024
2547S286026 Board Connector, 28 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Green Insulator, Plug Leoco USA Corp 09032966876 vs 2547S286026
DIN-96FS-L33-A1C3-BL Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Beige Insulator, Plug Adam Technologies Inc 09032966876 vs DIN-96FS-L33-A1C3-BL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09032966876 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09032966876 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09032966876 would you like to use for your alert(s)?
  • Please alert me when 09032966876 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09032966876 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09032966876 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09032966876 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09032966876.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09032966876 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: