09032967850
HARTING Technology Group
Description: Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,

Overview of 09032967850 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for 09032967850 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 93C5464
Newark Din C Female Straight 96Pin, Press-In 4.5Mm Tails, Pl3 Rohs Compliant: Yes |Harting 09032967850 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.6800
  • 250 $3.2200
  • 500 $3.1400
  • 1,000 $2.6600
$2.6600 / $3.6800 Buy Now
DISTI # 1195-7398-ND
DigiKey CONN DIN RCPT 96POS PCB GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk 95
In Stock
  • 1 $6.3000
  • 10 $4.4540
  • 25 $3.9324
  • 50 $3.5972
  • 100 $3.3047
  • 300 $2.9145
  • 500 $2.7591
  • 1,000 $2.5708
  • 2,500 $2.3566
$2.3566 / $6.3000 Buy Now
DISTI # 617-09032967850
Mouser Electronics DIN 41612 Connectors C096FP-4,5C1-3 RoHS: Compliant 95
  • 1 $4.7000
  • 10 $3.1000
  • 100 $3.0900
  • 200 $2.5500
  • 500 $2.3700
  • 1,000 $2.2100
  • 2,000 $2.1200
$2.1200 / $4.7000 Buy Now
DISTI # 70741148
RS Connectors, DIN 41612, C096FP-4,5C1-3 | HARTING 09032967850 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 100 $4.0800
  • 500 $3.7500
  • 1,000 $3.2600
  • 2,000 $2.8600
  • 5,000 $2.4500
$2.4500 / $4.0800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks 0
  • 100 $2.2900
$2.2900 Buy Now
DISTI # HRT09032967850
Heilind Electronics DIN-SIGNAL C096FP-4,5C1-3 Americas - 0 in Stock
  • 100 $2.9334
  • 200 $2.8387
  • 300 $2.7937
  • 600 $2.6250
  • 3,000 $2.5846
$2.5846 / $2.9334 Buy Now
DISTI # 09032967850
TME Connector: DIN 41612, socket, type C, female, PIN: 96, a+b+c, 2A Min Qty: 100 0
  • 100 $3.3400
$3.3400 RFQ

CAD Models for 09032967850 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09032967850 by HARTING Technology Group

09032967850
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Additional Feature
STANDARD: DIN 41612
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
96
UL Flammability Code
94V-0
Want to compare parts?
  1. 09032967850
    HARTING Technology Group
    Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
    VS

Alternate Parts for 09032967850

This table gives cross-reference parts and alternative options found for 09032967850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09032967850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
09032966850 Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Gray Insulator, Plug, HARTING Technology Group 09032967850 vs 09032966850
Part Number Description Manufacturer Compare
09032964850 Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal HARTING Technology Group 09032967850 vs 09032964850

Related Parts for 09032967850

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09032967850 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09032967850 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09032967850 would you like to use for your alert(s)?
  • Please alert me when 09032967850 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09032967850 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09032967850 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09032967850 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09032967850.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09032967850 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: