Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
7 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Din M78+2 Angled Male, W/ Board Locks, Pl2 |Harting 09033786901
RoHS:
Not Compliant
Min Qty:
200
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
100
$15.5600
-
250
$13.9500
-
500
$13.1400
-
1,000
$11.5300
|
$11.5300 / $15.5600
|
Buy Now
|
|
|
DigiKey
|
CONN DIN HDR 80POS PCB RA
Min Qty:
200
Lead time:
28 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$12.4963
|
Buy Now
|
|
|
Mouser Electronics
|
DIN 41612 Connectors DINSIG TYPM COAX ML CNT 2.54mm PITCH
RoHS:
Compliant
|
0
|
|
$12.7800
|
Order Now
|
|
|
RS
|
Backplane Connectors, Wt 14.65 g, 80 Contacts, DIN 41612 Series | HARTING 09033786901
RoHS:
Compliant
Min Qty:
200
Package Multiple:
1
Lead time:
6 Weeks, 0 Days
Container:
Bulk
|
0
|
-
200
$18.6800
-
1,000
$17.1900
-
2,000
$14.9500
-
4,000
$13.0800
-
10,000
$11.2100
|
$11.2100 / $18.6800
|
RFQ
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
200
Package Multiple:
200
Lead time:
28 Weeks
|
0
|
|
$10.4700
|
Buy Now
|
|
|
Heilind Electronics
|
DIN M782 ANGLED MALE, W BOARD
|
Americas - 0 in Stock
|
|
|
Buy Now
|
|
|
TME
|
DIN-Signal M78+2MS-3,0C1-2-Clip
Min Qty:
20
|
0
|
|
$8.3800
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
HARTING ELECTRONICS GMBH & CO KG
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact Finish Termination
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
HARTING Technology Group
Board Euro Connector, 78 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
VS
-