Part Details for 09035 by Desco Industries Inc
Overview of 09035 by Desco Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5673
|
Newark | Wrist Strap, Adjustable, Snap/Stud, Red, Wrist Band Type:Adjustable, Circumference Max:-, Lead Length:-, Wristband Colour:Red, Ground Terminals:Snap, Stud, Product Range:- Rohs Compliant: Na |Desco 09035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5300 | Buy Now |
DISTI #
09035-ND
|
DigiKey | WRISTBAND ONLY ADJ ECONOMY 4MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
42 In Stock |
|
$6.5300 | Buy Now |
DISTI #
809-9035
|
Mouser Electronics | Anti-Static Control Products WRISTBAND ONLY ADJ ECON 4mm RoHS: Compliant | 0 |
|
$6.2000 / $6.5300 | Order Now |
DISTI #
V99:2348_17743189
|
Arrow Electronics | Wristband Only, Elastic, Adjustable Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1651 | Americas - 41 |
|
$1.3110 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
67 In Stock |
|
$5.3200 / $8.9500 | Buy Now |
DISTI #
51598560
|
Verical | Wristband Only, Elastic, Adjustable Min Qty: 10 Package Multiple: 5 Date Code: 1505 | Americas - 65 |
|
$7.9478 / $11.6385 | Buy Now |
|
Master Electronics | RoHS: Compliant |
67 In Stock |
|
$5.3200 / $8.9500 | Buy Now |
DISTI #
412-384
|
Techni-Tool, Inc. | Desco 09035 Wrist Strap Only, Elastic, Adjustable, 4mm Snap, Burgundy | 0 |
|
$6.5300 | Buy Now |
DISTI #
412-384
|
TestEquity LLC | Desco 09035 Wrist Strap Only, Elastic, Adjustable, 4mm Snap, Burgundy | 0 |
|
$6.5300 | Buy Now |