-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5503
|
Newark | Header Connector, pcb Mount, recept,96 Contacts, pin,0.1 Pitch, r Angle Pc Tail Terminal, hole .087-.098 Rohs Compliant: Yes |Harting 09036962921 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3600 / $13.4400 | Buy Now |
DISTI #
1195-4255-ND
|
DigiKey | CONN DIN HDR 96POS PCB RA GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
190 In Stock |
|
$7.7814 / $12.8700 | Buy Now |
DISTI #
617-09036962921
|
Mouser Electronics | DIN 41612 Connectors C096MS-3,0C1-1-COD DIN SIGNAL RoHS: Compliant | 77 |
|
$7.7600 / $12.8400 | Buy Now |
DISTI #
70737256
|
RS | Connectors, DIN 41612, C096MS-3,0C1-1-COD DIN SIGNAL | HARTING 09036962921 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1200 / $13.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$7.5900 | Buy Now |
DISTI #
HRT09036962921
|
Heilind Electronics | DIN C MALE ANGLED, 96PIN, W CO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09036962921
|
TME | Socket, DIN 41612, type C, male, PIN: 96, a+b+c, THT, angled 90° Min Qty: 20 | 0 |
|
$7.8800 | RFQ |
DISTI #
44F584
|
Bürklin Elektronik | Male connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09036962921 Min Qty: 1 | 13 |
|
$5.9268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09036962921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09036962921
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.516 inch | |
Body Depth | 0.552 inch | |
Body Length | 3.701 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |