-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5517
|
Newark | Din C Male Angled, 96Pin, W/ Board Locks, W/ Coding, Pl2 |Harting 09038966921 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 / $13.0500 | Buy Now |
DISTI #
1195-6615-ND
|
DigiKey | CONN DIN HDR 96POS PCB RA GOLD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
18 In Stock |
|
$7.3075 / $12.0900 | Buy Now |
DISTI #
617-09038966921
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL C096MS 3,0C1-2CLIPCOD RoHS: Compliant | 10 |
|
$6.9400 / $11.5500 | Buy Now |
DISTI #
70737272
|
RS | Connectors, DIN 41612, DIN-SIGNAL C096MS 3,0C1-2CLIPCOD | HARTING 09038966921 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7200 / $12.8700 | RFQ |
|
Future Electronics | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right A RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$7.2100 | Buy Now |
DISTI #
HRT09038966921
|
Heilind Electronics | DIN C MALE ANGLED, 96PIN, W BO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09038966921
|
TME | Socket, DIN 41612, type C, male, PIN: 96, a+b+c, THT, angled 90° Min Qty: 20 | 0 |
|
$6.7300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09038966921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09038966921
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |