Part Details for 09039 by Desco Industries Inc
Overview of 09039 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5675
|
Newark | Static Protection Wrist Grounder, Wrist Band Type:Adjustable, Circumference Max:-, Lead Length:6Ft, Wristband Colour:Red, Ground Terminals:Stud, Product Range:-, Body Material:Elastic Band, Colour:Black Rohs Compliant: Yes |Desco 09039 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3400 | Buy Now |
DISTI #
16-1021-ND
|
DigiKey | WRIST STRAP ESD ECONOMY ADJ Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
336 In Stock |
|
$14.3400 | Buy Now |
DISTI #
809-09039
|
Mouser Electronics | Anti-Static Control Products Wrist Strap Kit 4mm 6 ft | 1 |
|
$12.9200 / $13.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.5800 / $18.9400 | Buy Now | |
DISTI #
211WA034
|
Techni-Tool, Inc. | Desco 09039 Wrist Strap, w/Grounding Cord, 6 ft OAL, 4mm Snap, w/Alligator Clip, Red | 79 |
|
$14.3400 | Buy Now |
DISTI #
211WA034
|
TestEquity LLC | Desco 09039 Wrist Strap, w/Grounding Cord, 6 ft OAL, 4mm Snap, w/Alligator Clip, Red | 79 |
|
$14.3400 | Buy Now |