-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1231-ND
|
DigiKey | CONN DIN RCPT 32POS PCB GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2522 In Stock |
|
$6.0750 / $10.1700 | Buy Now |
DISTI #
617-09-04-232-6831
|
Mouser Electronics | DIN 41612 Connectors 32P 6A FEMALE STRT RoHS: Compliant | 552 |
|
$6.7200 / $9.4600 | Buy Now |
DISTI #
70070316
|
RS | Gds A-D Series Straight Solder Pin-.125 PCB(.157 Long) Female 32 Contact | HARTING 09042326831 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 20 |
|
$6.3700 / $10.6100 | Buy Now |
|
Future Electronics | Type D 32 Position 5.08 mm Pitch Female Straight Connector DIN 41612 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 60Bag |
|
$7.1100 / $7.2900 | Buy Now |
|
Future Electronics | Type D 32 Position 5.08 mm Pitch Female Straight Connector DIN 41612 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 15Box |
|
$7.1100 / $7.4300 | Buy Now |
|
Future Electronics | Type D 32 Position 5.08 mm Pitch Female Straight Connector DIN 41612 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$7.1100 / $7.4300 | Buy Now |
DISTI #
HRT09042326831
|
Heilind Electronics | DIN-POWER D032FS-4,5C1-2 | Americas - 34 in Stock |
|
$7.5938 / $9.7200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | BOARD EURO CONNECTOR, 32 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.2 INCH PITCH, SOLDER TERMINAL, PLUG | 13 |
|
$7.1550 / $14.3100 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR, 32 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.2 INCH PITCH, SOLDER TERMINAL, PLUG | 1 |
|
$12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09042326831
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09042326831
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Body Breadth | 0.417 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 400 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | VDE,CSA | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.251 N |