-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5575
|
Newark | Din D Female Straight 32Pin, W/ Coding, 2.9Mm Tails, Pl2 Rohs Compliant: Yes |Harting 09047326832 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6500 / $19.3700 | Buy Now |
DISTI #
1195-6977-ND
|
DigiKey | CONN DIN RCPT 32POS PCB GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$13.0386 / $19.9900 | Buy Now |
DISTI #
617-09047326832
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER D032FS-2,9C1-2-COD RoHS: Compliant | 29 |
|
$12.8200 / $18.7800 | Buy Now |
DISTI #
70606063
|
RS | 09 04 SER 32Way 5.08mm Pitch, Type D,2 Row a/c, Straight DIN 41612 Conn, Skt, Solder | HARTING 09047326832 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0200 / $20.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$12.3900 | Buy Now |
DISTI #
HRT09047326832
|
Heilind Electronics | DIN D FEMALE STRAIGHT 32PIN, W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09047326832
|
TME | DIN-Power D032FS-2,9C1-2-cod Min Qty: 20 | 0 |
|
$12.1100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09047326832
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09047326832
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |