-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1237-ND
|
DigiKey | CONN DIN HDR 48POS PNL MNT GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
195 In Stock |
|
$21.7500 / $29.2900 | Buy Now |
DISTI #
617-09050486924
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER SHELL RoHS: Compliant | 207 |
|
$23.2200 / $26.7800 | Buy Now |
DISTI #
70233350
|
RS | Backplane Male Connector, 48 Position, 3 Row, Solder Terminal, DIN 41612 Series | HARTING 09050486924 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1 |
|
$24.1900 / $31.4200 | Buy Now |
|
Future Electronics | 48 Position 5.08 mm Pitch Male Type E DIN-Power Connector RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Bag | 0Bag |
|
$22.9100 / $23.2300 | Buy Now |
DISTI #
HRT09050486924
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
09050486924
|
TME | DIN-Power E048MS-4,0C1-2 Min Qty: 30 | 0 |
|
$24.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09050486924
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09050486924
HARTING Technology Group
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.638 inch | |
Body Depth | 0.48 inch | |
Body Length | 4.173 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C,E | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | VDE,CSA | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.251 N |
This table gives cross-reference parts and alternative options found for 09050486924. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09050486924, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
121619-0715 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle | ITT Interconnect Solutions | 09050486924 vs 121619-0715 |
185-2-014-1-NFX-BT1 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 09050486924 vs 185-2-014-1-NFX-BT1 |
171-44830-3008 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Gray Insulator, Receptacle | Thomas & Betts | 09050486924 vs 171-44830-3008 |
9001-61481G | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Receptacle | Oupiin | 09050486924 vs 9001-61481G |
2216-28-B2-10 | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 09050486924 vs 2216-28-B2-10 |
121649-5150 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Receptacle | ITT Interconnect Solutions | 09050486924 vs 121649-5150 |
DIN-048RPB-S1-FJ | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | 3M Interconnect | 09050486924 vs DIN-048RPB-S1-FJ |
UC-PR-3X16 | Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | 09050486924 vs UC-PR-3X16 |
2216-28-B1-10 | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight Bottom Mount, 0.1 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 09050486924 vs 2216-28-B1-10 |
185-2-014-1-NFX-BT0 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 09050486924 vs 185-2-014-1-NFX-BT0 |