09052486851
HARTING Technology Group
Description: Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,

Overview of 09052486851 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for 09052486851 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 44J3265
Newark Din E Female Straight 48Pin, Press-In 11.5Mm Tails, Pl2 Au (Posts Pl2 Au) Rohs Compliant: Yes |Harting 09052486851 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $22.0900
  • 25 $21.2100
  • 50 $19.8200
  • 100 $19.0600
  • 250 $18.0500
$18.0500 / $22.0900 Buy Now
DISTI # 1195-1246-ND
DigiKey CONN DIN RCPT 48POS PNL MNT GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk 20
In Stock
  • 1 $35.1400
  • 10 $25.9240
  • 25 $23.2732
  • 50 $21.5564
  • 100 $20.0509
  • 250 $18.3386
  • 500 $17.2239
$17.2239 / $35.1400 Buy Now
DISTI # 617-09052486851
Mouser Electronics DIN 41612 Connectors DIN-POWER E048FP-11,5C1-2 RoHS: Compliant 219
  • 1 $28.0200
  • 10 $23.6300
  • 20 $20.3400
  • 60 $19.5100
  • 100 $18.8600
  • 260 $18.3300
$18.3300 / $28.0200 Buy Now
DISTI # 70737373
RS Connectors, DIN 41612, DIN-POWER E048FP-11,5C1-2 | HARTING 09052486851 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 20 $29.2600
  • 100 $26.9200
  • 200 $23.4000
  • 400 $20.4800
  • 1,000 $17.5500
$17.5500 / $29.2600 RFQ
Future Electronics DIN-Power E048FP-11,5C1-2 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks Container: Bag 0
Bag
  • 20 $18.5100
  • 40 $18.3900
  • 60 $18.3200
  • 80 $18.2800
  • 100 $18.1200
$18.1200 / $18.5100 Buy Now
DISTI # HRT09052486851
Heilind Electronics   Americas - 0 in Stock
  • 20 $20.3549
  • 40 $20.0317
  • 80 $19.7188
  • 400 $19.4154
$19.4154 / $20.3549 Buy Now
DISTI # 09052486851
TME DIN-Power E048FP-11,5C1-2 Min Qty: 20 0
  • 20 $22.1500
$22.1500 RFQ

CAD Models for 09052486851 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09052486851 by HARTING Technology Group

09052486851
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Additional Feature
STANDARD: DIN 41612, PANEL MOUNTABLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Terminal Pitch
5.08 mm
Termination Type
PRESS FIT
Total Number of Contacts
48
UL Flammability Code
94V-0
Want to compare parts?
  1. 09052486851
    HARTING Technology Group
    Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
    VS

Related Parts for 09052486851

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09052486851 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09052486851 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09052486851 would you like to use for your alert(s)?
  • Please alert me when 09052486851 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09052486851 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09052486851 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09052486851 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09052486851.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09052486851 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: