-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J3269
|
Newark | Din E Female Straight 48Pin, W/ Board Locks, 4.5Mm Tails, W/ Coding, Pl2 Rohs Compliant: Yes |Harting 09057486831 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5300 / $19.2100 | Buy Now |
DISTI #
1195-4278-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$13.0898 / $20.0600 | Buy Now |
DISTI #
617-09057486831
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER E048FS-4,5C1-2-COD RoHS: Compliant | 4 |
|
$13.0800 / $20.0600 | Buy Now |
DISTI #
70737384
|
RS | Connectors, DIN 41612, DIN-POWER E048FS-4,5C1-2-COD | HARTING 09057486831 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1600 / $21.9300 | RFQ |
|
Future Electronics | 3 Row 48 Position 5.08 mm Pitch Board Locks Straight Female DIN Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$12.6600 / $12.9400 | Buy Now |
DISTI #
HRT09057486831
|
Heilind Electronics | DIN E FEMALE STRAIGHT 48P | Americas - 0 in Stock |
|
$14.0469 / $15.7667 | Buy Now |
DISTI #
09057486831
|
TME | DIN-Power E048FS-4,5C1-2-cod Min Qty: 20 | 0 |
|
$11.8100 | RFQ |
|
Perfect Parts Corporation | 19 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09057486831
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09057486831
HARTING Technology Group
Board Euro Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |