Datasheets
0905842318 by: Molex

Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT

Part Details for 0905842318 by Molex

Overview of 0905842318 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 0905842318

Part # Distributor Description Stock Price Buy
DISTI # 0905842318-ND
DigiKey CONN DIP HDR IDC 18POS PCB Min Qty: 1260 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 1,260 $0.6658
$0.6658 Buy Now
DISTI # 0905842318
Avnet Americas Conn IDC Connector M 18 POS 1.27mm IDT RA Cable Mount Tube - Rail/Tube (Alt: 0905842318) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Container: Tube 0
RFQ

Part Details for 0905842318

0905842318 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0905842318 Part Data Attributes

0905842318 Molex
Buy Now Datasheet
Compare Parts:
0905842318 Molex Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Package Description ROHS AND REACH COMPLIANT
Reach Compliance Code compliant
Additional Feature LOW PROFILE
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 18

Alternate Parts for 0905842318

This table gives cross-reference parts and alternative options found for 0905842318. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0905842318, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2540-18-2N Board Connector, 18 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Ho Chien Electronics Group Inc 0905842318 vs 2540-18-2N
71210-018 Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 0905842318 vs 71210-018
95073-509 Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Amphenol Communications Solutions 0905842318 vs 95073-509
61671-518 Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal Amphenol FCi 0905842318 vs 61671-518
91596-118LF Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE Amphenol FCi 0905842318 vs 91596-118LF
85898-909 Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 0905842318 vs 85898-909
71958-409V Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 0905842318 vs 71958-409V
90327-2318 Board Connector, 18 Contact(s), 2 Row(s), Female, IDC Terminal Molex 0905842318 vs 90327-2318
91596-118TRLF Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol FCi 0905842318 vs 91596-118TRLF
14-56-6181 Board Connector, 18 Contact(s), 2 Row(s), Female, IDC Terminal Molex 0905842318 vs 14-56-6181

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0905842318 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0905842318 by Molex

  • Please alert me when 0905842318 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 0905842318 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0905842318 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 0905842318 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0905842318.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0905842318 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: