-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J3301
|
Newark | Plastic Code Comb For Din Male Connector, Short Version |Harting 09060019985 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $3.2800 | Buy Now |
DISTI #
1195-7431-ND
|
DigiKey | DIN-POWER CODE COMB D20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
80 In Stock |
|
$1.9429 / $3.6000 | Buy Now |
DISTI #
617-09060019985
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER CODE COMB D20 RoHS: Compliant | 3 |
|
$1.9100 / $3.4900 | Buy Now |
DISTI #
70740613
|
RS | Connectors, DIN 41612, DIN-POWER CODE COMB D20 | HARTING 09060019985 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 / $3.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.9400 | Buy Now |
DISTI #
HRT09060019985
|
Heilind Electronics | PLASTIC CODE COMB FOR DIN MALE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09060019985
|
TME | DIN-Power code comb D20 Min Qty: 50 | 0 |
|
$2.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09060019985
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09060019985
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Manufacturer Series | 09060019985 |