-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5717
|
Newark | Din Power Universal Adapter Vv16C, 1 Row 16 Pins, Crimp |Harting 09060163302 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4900 / $21.7800 | Buy Now |
DISTI #
1195-1287-ND
|
DigiKey | CONN RCPT HSG DIN 41612 16POS Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1600 | Buy Now |
DISTI #
617-09060163302
|
Mouser Electronics | DIN 41612 Connectors DINPWRUNIVERSAL ADAPTER RoHS: Compliant | 0 |
|
$13.4100 / $18.1300 | Order Now |
DISTI #
70448605
|
RS | 09 06 Series Universal Adapter For Use With DIN 41612 Connector | HARTING 09060163302 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5000 / $18.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 3 Weeks | 0 |
|
$13.5400 | Buy Now |
DISTI #
HRT09060163302
|
Heilind Electronics | DIN POWER UNIVERSAL ADAPTER VV | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09060163302
|
TME | DIN-Power universal adapter Min Qty: 20 | 0 |
|
$8.4700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09060163302
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09060163302
HARTING Technology Group
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYETHYLENE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09060163302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09060163302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFS02F4N/AA | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 09060163302 vs DFS02F4N/AA |
PLB16F9200C2 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 09060163302 vs PLB16F9200C2 |
PLB16F9200A2 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 09060163302 vs PLB16F9200A2 |
PLB16F400C1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | 09060163302 vs PLB16F400C1 |
PLBH16F3200C1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | 09060163302 vs PLBH16F3200C1 |
PLBH16F6300A2 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 09060163302 vs PLBH16F6300A2 |
PLB16F9400A1 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | 09060163302 vs PLB16F9400A1 |
PLB16F32000 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | 09060163302 vs PLB16F32000 |
PLBH16F3200A1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | 09060163302 vs PLBH16F3200A1 |
IPD1-08-D-P-R | Rectangular Power Connector, 16 Contact(s), Female | Samtec Inc | 09060163302 vs IPD1-08-D-P-R |