-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 31 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J3306
|
Newark | Harting Product Rohs Compliant: Yes |Harting 09060312921 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1300 / $22.7400 | Buy Now |
DISTI #
1195-4296-ND
|
DigiKey | CONN DIN HDR 31POS PCB RA GOLD Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8020 | Buy Now |
DISTI #
617-09060312921
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER MH24+7MT-3,0C1-1 RoHS: Compliant | 0 |
|
$15.7800 / $20.3300 | Order Now |
DISTI #
70737391
|
RS | Connectors, DIN 41612, DIN-POWER MH24+7MT-3,0C1-1 | HARTING 09060312921 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1300 / $25.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks | 0 |
|
$14.1300 | Buy Now |
DISTI #
HRT09060312921
|
Heilind Electronics | DIN MH247 MALE CONNECTOR FOR F | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
09060312921
|
TME | DIN-Power MH24+7MT-3,0C1-1 Min Qty: 20 | 0 |
|
$12.6800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09060312921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09060312921
HARTING Technology Group
Board Euro Connector, 31 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, FASTON | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
UL Flammability Code | 94V-0 |