-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 21 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J3333
|
Newark | Din Mh21+5 Male Angled, Pl1 (Positions 3,6,10,14,17 Unloaded) |Harting 09061212983 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7300 / $19.4900 | Buy Now |
DISTI #
1195-7438-ND
|
DigiKey | CONN DIN HDR 26POS PCB RA GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12 In Stock |
|
$12.5695 / $26.1400 | Buy Now |
DISTI #
617-09061212983
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER MH21+5MS-1C1-1 RoHS: Compliant | 19 |
|
$12.5600 / $21.6900 | Buy Now |
DISTI #
70737402
|
RS | Backplane Connector | HARTING 09061212983 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3500 / $22.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks | 0 |
|
$12.4700 | Buy Now |
DISTI #
HRT09061212983
|
Heilind Electronics | DIN MH215 MALE ANGLED, PL1 POS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09061212983
|
TME | DIN-Power MH21+5MS-1C1-1 Min Qty: 20 | 0 |
|
$18.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09061212983
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09061212983
HARTING Technology Group
Board Euro Connector, 21 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD FLASH OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |