-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4031
|
Newark | Connector, Din 41612, Plug, 32Way, Product Range:-, No. Of Contacts:32Contacts, Gender:Plug, Pitch Spacing:5.08Mm, No. Of Rows:3 Row, Rows Loaded:Z + B, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, No. Of Rohs Compliant: Yes |Harting 09061326901 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 180 |
|
$4.2500 / $4.7400 | Buy Now |
DISTI #
96M1878
|
Newark | Din 41612 Pcb Connector, Plug, 32 Way, Product Range:-, No. Of Contacts:32Contacts, Gender:Plug, Pitch Spacing:5.08Mm, No. Of Rows:2 Row, Rows Loaded:Z + B, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09061326901 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4700 / $7.3400 | Buy Now |
DISTI #
1195-1300-ND
|
DigiKey | CONN DIN HDR 48POS PCB RA GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
22 In Stock |
|
$3.9000 / $6.8100 | Buy Now |
DISTI #
617-09-06-132-6901
|
Mouser Electronics | DIN 41612 Connectors 32P TYPE F MALE 2.54MM PITCH RoHS: Compliant | 181 |
|
$4.4100 / $7.4900 | Buy Now |
DISTI #
70448971
|
RS | Backplane Connectors, Wt 20.00 g, 32 Contacts, DIN 41612 Series | HARTING 09061326901 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3400 / $7.2300 | RFQ |
|
Future Electronics | 48 (Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Ang RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$4.0600 | Buy Now |
DISTI #
HRT09061326901
|
Heilind Electronics | DIN-POWER F032MS-3,0C1-2 | Americas - 0 in Stock |
|
$4.8750 / $6.2400 | Buy Now |
DISTI #
09061326901
|
TTI | DIN 41612 Connectors 32P TYPE F MALE 2.54MM PITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 23 In Stock |
|
$4.9700 / $7.4100 | Buy Now |
DISTI #
09061326901
|
TME | Socket, DIN 41612, type F, male, PIN: 32, b+z, THT, angled 90°, 6A Min Qty: 1 | 0 |
|
$3.3400 / $4.2400 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1220 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09061326901
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09061326901
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, SHROUDED | |
Body Breadth | 0.583 inch | |
Body Depth | 0.866 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 400 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | Z,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | VDE,CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.5568 N |