-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9895
|
Newark | Din F Male Angled 32Pin, Pl2, Nff F1-I2 (Rows B,z Loaded) |Harting 09061326901222 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5100 / $18.5100 | Buy Now |
DISTI #
1195-09061326901222-ND
|
DigiKey | DIN F MALE ANGLED 32PIN, PL2, NF Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8988 | Buy Now |
DISTI #
73270999
|
RS | DIN F male angled 32pin, PL2, NFF F1-I2 (rows b, z loaded) | HARTING 09061326901222 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9900 / $16.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$9.0000 | Buy Now |
DISTI #
HRT09061326901222
|
Heilind Electronics | DIN F MALE ANGLED 32PIN, PL2, | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09061326901222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09061326901222
HARTING Technology Group
Headers and Edge Type Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |