-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09061326931222-ND
|
DigiKey | CONN DIN HDR 48POS PCB RA GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
600 In Stock |
|
$5.7562 / $9.6600 | Buy Now |
DISTI #
617-09061326931222
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER F032MS 3.0C1-2-NFF RoHS: Compliant | 77 |
|
$5.6200 / $9.4200 | Buy Now |
DISTI #
70737420
|
RS | Backplane Connectors, Wt 22.16 g, 32 Contacts, DIN 41612 Series | HARTING 09061326931222 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 40 |
|
$6.2100 / $10.3500 | Buy Now |
|
Future Electronics | 48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$5.4500 / $5.6000 | Buy Now |
DISTI #
HRT09061326931222
|
Heilind Electronics | DIN F MALE ANGLED 32PIN, PL2, | Americas - 0 in Stock |
|
$6.6875 / $7.2581 | Buy Now |
DISTI #
09061326931222
|
TTI | DIN 41612 Connectors DIN-POWER F032MS 3.0C1-2-NFF RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.6900 / $6.0400 | Buy Now |
DISTI #
09061326931222
|
TME | DIN-Power F032MS-3,0C1-2-NFF Min Qty: 20 | 0 |
|
$5.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09061326931222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09061326931222
HARTING Technology Group
Board Euro Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |