-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIN POWER H15 7.62MM 15P PRSS IN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9898
|
Newark | Din H15 Female Straight 15Pin, Press-In 3.6Mm Tails, 2.54 Separation, Pl1 |Harting 09062152856 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4000 / $17.2500 | Buy Now |
DISTI #
1195-3989-ND
|
DigiKey | CONN DIN HDR 15POS PCB GOLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
45 In Stock |
|
$8.4225 / $13.9300 | Buy Now |
DISTI #
617-09062152856
|
Mouser Electronics | DIN 41612 Connectors DIN H15 2.54MM PRESS-IN RoHS: Compliant | 0 |
|
$9.4500 / $14.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$8.3900 | Buy Now |
DISTI #
HRT09062152856
|
Heilind Electronics | DIN H15 FEMALE STRAIGHT 15PIN, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09062152856
|
TME | DIN-Power H015FP-3,6C1-1-7,62 Min Qty: 20 | 0 |
|
$8.7700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09062152856
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09062152856
HARTING Technology Group
DIN POWER H15 7.62MM 15P PRSS IN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 15 |