-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.4 inch Pitch, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1316-ND
|
DigiKey | CONN DIN RCPT 15POS PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
128 In Stock |
|
$8.9375 / $14.3100 | Buy Now |
DISTI #
617-09-06-215-2871
|
Mouser Electronics | DIN 41612 Connectors 15P 15A FEMALE CBLMT RoHS: Compliant | 435 |
|
$9.4300 / $13.8000 | Buy Now |
DISTI #
70427933
|
RS | Backplane Connector, 15 Position, 2 Row, Fast Terminal, DIN 41612 Series | HARTING 09062152871 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 290 |
|
$10.4500 / $14.5100 | Buy Now |
|
Future Electronics | Type H 15 Position 2.54 mm Pitch Board to Board Female Straight Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$9.2900 | Buy Now |
DISTI #
HRT09062152871
|
Heilind Electronics | DIN-POWER H015FTC1-1 | Americas - 10 in Stock |
|
$10.6094 / $11.9167 | Buy Now |
DISTI #
09062152871
|
TTI | DIN 41612 Connectors 15P 15A FEMALE CBLMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$9.3400 / $13.5200 | Buy Now |
DISTI #
09062152871
|
TME | Plug, DIN 41612, type H, female, PIN: 15, 6.3mm connectors, 15A Min Qty: 1 | 4 |
|
$8.5100 / $10.7700 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 451 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09062152871
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09062152871
HARTING Technology Group
Board Euro Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.4 inch Pitch, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.579 inch | |
Body Depth | 1.221 inch | |
Body Length | 3.73 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S0P15 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.4 inch | |
Mating Contact Row Spacing | 0.256 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Name of Rows Loaded | Z,D | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 10.16 mm | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |