-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-6105-ND
|
DigiKey | CONN DIN RCPT 15POS IN-LINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4875 / $16.0300 | Buy Now |
DISTI #
617-09062152871222
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER H015FTC1-1-NFF RoHS: Compliant | 102 |
|
$10.4800 / $18.1600 | Buy Now |
DISTI #
70448748
|
RS | Connector Socket, Wt 39.00 g, 15 Contacts, DIN 41612 Series | HARTING 09062152871222 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6700 / $19.4500 | RFQ |
|
Future Electronics | DIN 41612 Connectors DIN-POWER H015FTC1-1-NFF RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Container: Tray | 0Tray |
|
$9.7200 / $9.9600 | Buy Now |
DISTI #
HRT09062152871222
|
Heilind Electronics | DIN H15 FEMALE 15PIN FOR FASTO | Americas - 0 in Stock |
|
$12.4688 / $13.3175 | Buy Now |
DISTI #
09062152871222
|
TME | DIN-Power H015FTC1-1-NFF Min Qty: 20 | 0 |
|
$11.3400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09062152871222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09062152871222
HARTING Technology Group
Board Euro Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |