-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), Female, Wire Wrap Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5845
|
Newark | Connector,din-41612,pcb Mount,plug,32 Contacts,skt,0.2 Pitch,wrap Post Terminal Rohs Compliant: Yes |Harting 09062326821 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8900 / $19.3800 | Buy Now |
DISTI #
1195-1318-ND
|
DigiKey | CONN DIN RCPT 48POS PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
20 In Stock |
|
$11.5875 / $17.7100 | Buy Now |
DISTI #
617-09062326821
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER F032FW-22,0C1-2 RoHS: Compliant | 0 |
|
$12.8200 / $19.6600 | Order Now |
DISTI #
70737463
|
RS | Connectors, DIN 41612, DIN-POWER F032FW-22,0C1-2 | HARTING 09062326821 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8900 / $21.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$12.0400 | Buy Now |
DISTI #
HRT09062326821
|
Heilind Electronics | DIN F FEMALE STRAIGHT 32PIN, 2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09062326821
|
TME | DIN-Power F032FW-22,0C1-2 Min Qty: 20 | 0 |
|
$8.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09062326821
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09062326821
HARTING Technology Group
Board Euro Connector, 32 Contact(s), Female, Wire Wrap Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |