-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), Female, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J3378
|
Newark | Connector, din-41612,pcb Mount, plug,32 Contacts, skt,0.2 Pitch, pc Tail Terminal |Harting 09062327894 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4400 / $11.9600 | Buy Now |
DISTI #
1195-4318-ND
|
DigiKey | CONN DIN RCPT 32POS PCB GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
17 In Stock |
|
$6.8911 / $11.4000 | Buy Now |
DISTI #
617-09062327894
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER FLOW032FS-4,5C1-3 RoHS: Compliant | 8 |
|
$6.6900 / $10.7300 | Buy Now |
DISTI #
70737483
|
RS | Connectors, DIN 41612, DIN-POWER FLOW032FS-4,5C1-3 | HARTING 09062327894 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9300 / $11.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks | 0 |
|
$6.7600 | Buy Now |
DISTI #
HRT09062327894
|
Heilind Electronics | DIN F FEMALE STRAIGHT 32PIN LO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09062327894
|
TME | DIN-Power Flow032FS-4,5C1-3 Min Qty: 100 | 0 |
|
$8.4600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09062327894
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09062327894
HARTING Technology Group
Board Euro Connector, 32 Contact(s), Female, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |