-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4688
|
Newark | Din F Female Straight 48Pin Low Profile, 3.7Mm Tails, Pl1, Nff F1-I2 |Harting 09062482833222 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9100 / $27.3500 | Buy Now |
DISTI #
09062482833222-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.5116 | Buy Now |
DISTI #
617-09062482833222
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER FLOW 048FS-3,2C1-1-NFF RoHS: Compliant | 0 |
|
$24.6000 / $25.3300 | Order Now |
DISTI #
70737490
|
RS | Rectangular Connector Assry, Wt 14.50 g, Lead-Free, DIN 41612 Series | HARTING 09062482833222 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0400 / $26.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$22.6300 | Buy Now |
DISTI #
HRT09062482833222
|
Heilind Electronics | DIN F FEMALE STRAIGHT 48PIN LO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09062482833222
|
TME | DIN-Power Flow048FS-3,2C1-1-NFF Min Qty: 20 | 0 |
|
$15.1100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09062482833222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09062482833222
HARTING Technology Group
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |