-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4691
|
Newark | Din F Female Straight 48Pin Low Profile, 3.7Mm Tails, Pl2, Nff F1-I2 |Harting 09062486833222 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1600 / $24.2900 | Buy Now |
DISTI #
617-09062486833222
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER FLOW 048FS-3,2C1-2-NFF RoHS: Compliant | 2 |
|
$12.3000 / $14.6200 | Buy Now |
DISTI #
70448741
|
RS | Connector Socket, Wt 14.52 g, 48 Contacts, DIN 41612 Series | HARTING 09062486833222 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1600 / $26.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$15.1000 | Buy Now |
DISTI #
HRT09062486833222
|
Heilind Electronics | DIN F FEMALE STRAIGHT 48PIN LO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09062486833222
|
TME | DIN-Power Flow048FS-3,2C1-2-NFF Min Qty: 20 | 0 |
|
$10.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09062486833222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09062486833222
HARTING Technology Group
Board Euro Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |