-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5922
|
Newark | Gds A-F/Fc 32 Pin Male Level 2 Rohs Compliant: Yes |Harting 09063326931 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $11.1000 | Buy Now |
DISTI #
1195-6619-ND
|
DigiKey | CONN DIN HDR 48POS PCB RA GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
16 In Stock |
|
$6.3789 / $10.7100 | Buy Now |
DISTI #
617-09063326931
|
Mouser Electronics | DIN 41612 Connectors F032MS-3,0C1-2-CLIP DIN POWER RoHS: Compliant | 0 |
|
$6.3700 / $10.2500 | Order Now |
DISTI #
70428014
|
RS | Connectors, DIN 41612, F032MS-3,0C1-2-CLIP DIN POWER | HARTING 09063326931 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5700 / $10.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks | 0 |
|
$6.1300 | Buy Now |
DISTI #
HRT09063326931
|
Heilind Electronics | DIN F MALE ANGLED 32PIN, W BOA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09063326931
|
TME | DIN-Power F032MS-3,0C1-2-clip Min Qty: 20 | 0 |
|
$5.7600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09063326931
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09063326931
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |