Part Details for 09063487951 by HARTING Technology Group
Overview of 09063487951 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for 09063487951
09063487951 CAD Models
09063487951 Part Data Attributes:
|
09063487951
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09063487951
HARTING Technology Group
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41612; IEC 60603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |