-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4270
|
Newark | Sensor Distribution Box, M12-5P, 8Port, Input Connection Type:M23 Connector - 19 Pole, Output Type:M12 Connector - 5 Pole, No. Of Output Ports:8Ports, Product Range:Har-Sab Series, Ip Rating:Ip68, No. Of Ports:8Ports Rohs Compliant: Yes |Harting 090700322200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.7900 / $206.1800 | Buy Now |
DISTI #
43AC0404
|
Newark | Sensor Distribution Box, M12-5P, 8Port, Cable Length:-, No. Of Ports:8Ports, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Harting 090700322200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.6800 / $184.8000 | Buy Now |
DISTI #
1195-6581-ND
|
DigiKey | HARTING M12 SENSOR ACTUATOR BOX, Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.7600 | Buy Now |
DISTI #
617-090700322200
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 SensorActuatorBx 8ports 5pin19pin M23 RoHS: Compliant | 0 |
|
$138.4100 / $145.7800 | Order Now |
DISTI #
V99:2348_19763700
|
Arrow Electronics | Sensor/Actuator Box PNP Wiring 5 Pole M12 8 Port to M23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1749 | Americas - 5 |
|
$81.1800 | Buy Now |
DISTI #
71120976
|
RS | M12 Sensor Actuator Box, 8 Ports, 5pin, Conn: 19pin M23 | HARTING 090700322200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$141.7700 / $162.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$136.9500 | Buy Now |
DISTI #
HRT090700322200
|
Heilind Electronics | M12 DISTR BOX,8 PORT,5PIN MSTR CBL CONN- 19PIN M23 | Americas - 0 in Stock |
|
$150.0462 / $175.7500 | Buy Now |
DISTI #
26743927
|
Verical | Sensor/Actuator Box PNP Wiring 5 Pole M12 8 Port to M23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 5 |
|
$81.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
090700322200
HARTING Technology Group
Buy Now
|
Compare Parts:
090700322200
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |