Part Details for 0907793001 by Molex
Overview of 0907793001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0907793001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20606-ND
|
DigiKey | CONN HEADER VERT 4POS 1.27MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
5592 In Stock |
|
$0.2312 / $0.4200 | Buy Now |
DISTI #
0907793001
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0907793001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6918 / $0.8744 | Buy Now |
DISTI #
MOL90779-3001
|
Heilind Electronics | 1.27MM PF HDR LOPRO HT NAT .7 AU 4CKT | Americas - 0 in Stock |
|
$0.6395 / $0.7414 | Buy Now |
DISTI #
0907793001
|
Avnet Asia | Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 0907793001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0907793001
0907793001 CAD Models
0907793001 Part Data Attributes
|
0907793001
Molex
Buy Now
Datasheet
|
Compare Parts:
0907793001
Molex
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |