Part Details for 0908140814 by Molex
Overview of 0908140814 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0908140814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16288-ND
|
DigiKey | CONN HEADER SMD 14POS 1.27MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4170 In Stock |
|
$0.6344 / $1.2700 | Buy Now |
DISTI #
0908140814
|
Avnet Americas | Conn Ribbon Cable Connector HDR 14 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0908140814) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.5279 / $0.7624 | Buy Now |
DISTI #
MOL90814-0814
|
Heilind Electronics | PICOFLEX SMT HEADER | Americas - 0 in Stock |
|
$0.5111 / $0.6466 | Buy Now |
DISTI #
0908140814
|
Avnet Americas | Conn Ribbon Cable Connector HDR 14 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0908140814) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.5279 / $0.7624 | Buy Now |
DISTI #
0908140814
|
Avnet Americas | Conn Ribbon Cable Connector HDR 14 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0908140814) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.5279 / $0.7624 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3570 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for 0908140814
0908140814 CAD Models
0908140814 Part Data Attributes
|
0908140814
Molex
Buy Now
Datasheet
|
Compare Parts:
0908140814
Molex
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.203 inch | |
Body Length | 0.849 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.6958 N | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZING PEG | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2502 N |