Part Details for 0908143704 by Molex
Overview of 0908143704 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0908143704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0908143704-ND
|
DigiKey | CONN HEADER SMD 4POS 1.27MM Min Qty: 9000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6500 | Buy Now |
DISTI #
0908143704
|
Avnet Americas | Conn Ribbon Cable Connector HDR 4 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0908143704) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8613 | Buy Now |
DISTI #
MOL90814-3704
|
Heilind Electronics | PFLEX SMT HDR HI-TEMP NO PEGS AU 4 CKT | Americas - 0 in Stock |
|
$0.6566 / $0.7222 | Buy Now |
DISTI #
90814-3704
|
TTI | Headers & Wire Housings P'FLEX SMT H'R HI-TE EMP NO PEGS AU 4 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Reel |
Americas - 1800 In Stock |
|
Buy Now | |
DISTI #
0908143704
|
Avnet Americas | Conn Ribbon Cable Connector HDR 4 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0908143704) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8613 | Buy Now |
Part Details for 0908143704
0908143704 CAD Models
0908143704 Part Data Attributes:
|
0908143704
Molex
Buy Now
Datasheet
|
Compare Parts:
0908143704
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.203 inch | |
Body Length | 0.349 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.5012 N | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 24u inch | |
Polarization Key | POLARIZING PEG | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | .2502 N |