Part Details for 0908160016 by Molex
Overview of 0908160016 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0908160016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23687-ND
|
DigiKey | CONN HEADER SMD 16POS 1.27MM Min Qty: 1 Lead time: 41 Weeks Container: Tube |
2014 In Stock |
|
$0.8599 / $1.6600 | Buy Now |
DISTI #
0908160016
|
Avnet Americas | Conn Picoflex HDR 16 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 0908160016) RoHS: Compliant Min Qty: 2016 Package Multiple: 2016 Lead time: 40 Weeks, 0 Days Container: Tube | 0 |
|
$0.7562 / $1.0581 | Buy Now |
DISTI #
MOL90816-0016
|
Heilind Electronics | 16CKT PICOFLEX SMT LATCHED HD SN | Americas - 0 in Stock |
|
$0.8014 / $0.9697 | Buy Now |
Part Details for 0908160016
0908160016 CAD Models
0908160016 Part Data Attributes:
|
0908160016
Molex
Buy Now
Datasheet
|
Compare Parts:
0908160016
Molex
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |
Alternate Parts for 0908160016
This table gives cross-reference parts and alternative options found for 0908160016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0908160016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95858-116 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0908160016 vs 95858-116 |
95858-216 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 0908160016 vs 95858-216 |
0908147616 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0908160016 vs 0908147616 |
95858-216 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0908160016 vs 95858-216 |
0908147716 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0908160016 vs 0908147716 |