Part Details for 0908160220 by Molex
Overview of 0908160220 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0908160220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20616CT-ND
|
DigiKey | CONN HEADER SMD 20POS 1.27MM Min Qty: 1 Lead time: 43 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4582 In Stock |
|
$0.8954 / $2.0900 | Buy Now |
DISTI #
0908160220
|
Avnet Americas | Conn Picoflex HDR 20 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0908160220) RoHS: Compliant Min Qty: 5400 Package Multiple: 1800 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.3672 | Buy Now |
DISTI #
MOL90816-0220
|
Heilind Electronics | 20CKT PICOFLEX SMT LATCHED HD SN | Americas - 0 in Stock |
|
$1.1296 / $1.1464 | Buy Now |
Part Details for 0908160220
0908160220 CAD Models
0908160220 Part Data Attributes
|
0908160220
Molex
Buy Now
Datasheet
|
Compare Parts:
0908160220
Molex
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for 0908160220
This table gives cross-reference parts and alternative options found for 0908160220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0908160220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0908147220 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0908160220 vs 0908147220 |
95858-120 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0908160220 vs 95858-120 |
FTS-120-01-S-SV | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 0908160220 vs FTS-120-01-S-SV |
856-10-020-30-051000 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 0908160220 vs 856-10-020-30-051000 |
RMTV1-20PCL101 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 0908160220 vs RMTV1-20PCL101 |
95858-220 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 0908160220 vs 95858-220 |
399-40-020-00-310000 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 0908160220 vs 399-40-020-00-310000 |
850-90-020-30-001 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Mill-Max Mfg Corp | 0908160220 vs 850-90-020-30-001 |
0908147620 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 0908160220 vs 0908147620 |