Part Details for 0908160226 by Molex
Overview of 0908160226 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0908160226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23688CT-ND
|
DigiKey | CONN HEADER SMD 26POS 1.27MM Min Qty: 1 Lead time: 41 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2367 In Stock |
|
$1.4631 / $2.8100 | Buy Now |
DISTI #
0908160226
|
Avnet Americas | Conn Wire to Board HDR 26 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0908160226) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0 |
|
$1.4550 / $1.9389 | Buy Now |
DISTI #
MOL90816-0226
|
Heilind Electronics | 26CKT PICOFLEX SMT LATCHED HD SN | Americas - 0 in Stock |
|
$1.5120 / $1.6631 | Buy Now |
Part Details for 0908160226
0908160226 CAD Models
0908160226 Part Data Attributes
|
0908160226
Molex
Buy Now
|
Compare Parts:
0908160226
Molex
|
Samacsys Manufacturer | Molex |