Part Details for 0908163210 by Molex
Overview of 0908163210 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0908163210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0908163210-ND
|
DigiKey | CONN HEADER SMD 10POS 1.27MM Min Qty: 1800 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5185 | Buy Now |
DISTI #
0908163210
|
Avnet Americas | Conn Picoflex HDR 10 POS 1.27mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0908163210) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0 |
|
RFQ |
Part Details for 0908163210
0908163210 CAD Models
0908163210 Part Data Attributes
|
0908163210
Molex
Buy Now
Datasheet
|
Compare Parts:
0908163210
Molex
10CKT PICOFLEX SMT LATCHED HDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |