Part Details for 090832100T by Essentra Components
Overview of 090832100T by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 090832100T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8790-ND
|
DigiKey | KNURLED THUMB SCREW 8-32 THREAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
459 In Stock |
|
$0.0894 / $0.1800 | Buy Now |
DISTI #
144-090832100T
|
Mouser Electronics | Screws & Fasteners Knurled Thumb Screw, #8-32 Thread, 1 Lg, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0890 / $0.1600 | Order Now |
DISTI #
72024170
|
RS | Knurled Thumb Screw, #8-32 Thread, 1 Lg | Essentra Components 090832100T RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2520 / $0.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0954 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Knurled Thumb Screw - Thread Length 25.4 mm (1.000 in) - Thread Size 8-32 - Head Diameter 10.8 mm (0.425 in) RoHS: Compliant | 0 |
|
$0.0770 / $0.1466 | Buy Now |
Part Details for 090832100T
090832100T CAD Models
090832100T Part Data Attributes
|
090832100T
Essentra Components
Buy Now
|
Compare Parts:
090832100T
Essentra Components
|
Samacsys Manufacturer | Essentra Components |