Part Details for 0909.0011 by Schurter Electronic Components
Overview of 0909.0011 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709099L7PF8 | Renesas Electronics Corporation | 128K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709099L9PFI | Renesas Electronics Corporation | 128K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709099L12PF | Renesas Electronics Corporation | 128K x 8 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for 0909.0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C4397
|
Newark | Power Outlet Strip, 3 Outlet, 10A, 250V, No. Of Outlets:3Outlets, Outlet Type:Iec 60320 C13, Current Rating:10A, Supply Voltage Vac:250V, Plug Type:-, Cable Length:-, Product Range:0909 Series Rohs Compliant: Yes |Schurter 0909.0011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$4.0800 / $4.3700 | Buy Now |
DISTI #
486-2038-ND
|
DigiKey | PWR ENT RCPT IEC320-2-2F PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2317 In Stock |
|
$2.9860 / $6.9300 | Buy Now |
DISTI #
32C4397
|
Avnet Americas | 0909 GANGED-OUTLET 10A - Bulk (Alt: 32C4397) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 4 Days Container: Bulk | 10 Partner Stock |
|
$4.0800 | Buy Now |
DISTI #
0909.0011
|
Avnet Americas | 0909 GANGED-OUTLET 10A - Boxed Product (Development Kits) (Alt: 0909.0011) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 5 Weeks, 4 Days Container: Box | 0 |
|
$2.8926 / $3.3920 | Buy Now |
DISTI #
693-0909.0011
|
Mouser Electronics | AC Power Entry Modules 0909 GANGED-OUTLET 10A RoHS: Compliant | 2162 |
|
$2.9200 / $4.4500 | Buy Now |
|
Future Electronics | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F (C14 Variant) RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 80 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$3.0100 / $3.1600 | Buy Now |
|
Onlinecomponents.com | 0909 GANGED-OUTLET 10A RoHS: Compliant |
1070 In Stock |
|
$2.7600 / $4.9800 | Buy Now |
DISTI #
0909.0011
|
TME | Connector: AC supply, splitter, 10A, 250VAC, IEC 60320, C13 (F) Min Qty: 1 | 146 |
|
$4.6100 / $6.5900 | Buy Now |
DISTI #
000000000000760373
|
Sager | AC Power Entry Modules 0909 GANGED-OUTLET 10A Min Qty: 160 | 3836 |
|
$3.0000 / $3.3900 | Buy Now |
DISTI #
0909.0011
|
Avnet Abacus | 0909 GANGED-OUTLET 10A (Alt: 0909.0011) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0909.0011
0909.0011 CAD Models
0909.0011 Part Data Attributes
|
0909.0011
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0909.0011
Schurter Electronic Components
Mains Power Connector, 10/15A, 250VAC, Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 37 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2, UL 498; CSA C22.2 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10/15A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |