There are no models available for this part yet.
Overview of 090A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK090A65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 30 A, 0.09 Ohm@10V, TO-220SIS |
Price & Stock for 090A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-090A-ND
|
DigiKey | TAPERED CAP - OD RANGE: 93.3 - 9 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
900 In Stock |
|
$0.3721 / $0.6300 | Buy Now | |
DISTI #
144-090A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE BLUE RoHS: Compliant | 0 |
|
$0.4530 / $0.5300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks | 0 |
|
$0.5040 | Buy Now | ||
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 93.3 - 96.5 mm (3.675 - 3.800 in) - in)side Diameter Range 91.6 - 94.7 mm (3.605 - 3.728 in) - 19.1 mm (0.750 in) RoHS: Compliant | 0 |
|
$0.4944 / $0.6005 | Buy Now | ||
DISTI #
RIC090A
|
DB Roberts | 0 |
|
RFQ |