-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 6 Contact(s), Male,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5771
|
Newark | Rectangular Pwr Insert, Pin, 6Pos, Product Range:Han Series, Heavy Duty Connector Type:Insert, No. Of Contacts:5+Pe Contacts, Rectangular Shell Size:1A, Gender:Plug, Heavy Duty Contact Type:Crimp Pin, Current Rating:10A Rohs Compliant: Yes |Harting 09100053006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$4.5300 / $5.2900 | Buy Now |
DISTI #
1195-09100053006-ND
|
DigiKey | 1A 5+PE MALE CRIMP INSERT LLEVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$3.7377 / $6.7400 | Buy Now |
DISTI #
617-09100053006
|
Mouser Electronics | Heavy Duty Power Connectors HAN 1A 5+PE ML CRIMP INSRT FOR LOCK LVR RoHS: Compliant | 7 |
|
$4.4800 / $6.9400 | Buy Now |
DISTI #
71818403
|
RS | Rectangular Connector Insert, Wt 10.00 g, Male, 5 Contacts, Han 1A Series | HARTING 09100053006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$4.5400 / $6.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.1200 | Buy Now |
DISTI #
HRT09100053006
|
Heilind Electronics | CRMP INST FOR LOCKING LEVER 1A 5+PE M | Americas - 61 in Stock |
|
$4.6190 / $6.3400 | Buy Now |
DISTI #
78959221
|
Verical | Conn Rectangular M 5Signal/1Ground POS Crimp ST Panel Mount Han® 1A RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 31 |
|
$7.7034 / $8.0763 | Buy Now |
DISTI #
80309197
|
Verical | Conn Rectangular M 5Signal/1Ground POS Crimp ST Panel Mount Han® 1A RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 15 |
|
$5.7778 | Buy Now |
DISTI #
09100053006
|
TTI | Heavy Duty Power Connectors HAN 1A 5+PE ML CRIMP INSRT FOR LOCK LVR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 38 In Stock |
|
$4.8100 / $6.2000 | Buy Now |
DISTI #
09100053006
|
TME | Connector: HDC, contact insert, male, Han® 1A, PIN: 6, 5+PE, size 1A Min Qty: 1 | 15 |
|
$4.0600 / $5.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09100053006
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09100053006
HARTING Technology Group
Rectangular Connector, 6 Contact(s), Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61373, IEC 61984, UL | |
Body Breadth | 0.673 inch | |
Body Depth | 1.559 inch | |
Body Length | 0.996 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYAMIDE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 6 |