-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 6 Contact(s), Female,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5773
|
Newark | Rectangular Pwr Insert, Socket, 6Pos, Product Range:Han Series, Heavy Duty Connector Type:Insert, No. Of Contacts:5+Pe Contacts, Rectangular Shell Size:1A, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket, Current Rating:10A Rohs Compliant: Yes |Harting 09100053106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 53 |
|
$1.4200 | Buy Now |
DISTI #
1195-09100053106-ND
|
DigiKey | 1A 5+PE FEM CRIMP INSERT LLEVER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
150 In Stock |
|
$3.8538 / $9.9300 | Buy Now |
DISTI #
617-09100053106
|
Mouser Electronics | Heavy Duty Power Connectors HAN 1A 5+PE FML CRMP INSRT FOR LOCK LVR RoHS: Compliant | 0 |
|
$4.1500 / $6.1700 | Order Now |
DISTI #
71818404
|
RS | Rectangular Connector Insert, Wt 9.23 g, Female, 5 Contacts, Han 1A Series | HARTING 09100053106 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$4.3300 / $7.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$4.3700 | Buy Now |
DISTI #
HRT09100053106
|
Heilind Electronics | CRMP INST FOR LOCKING LEVER 1A 5+PE F | Americas - 19 in Stock |
|
$6.1800 | Buy Now |
DISTI #
68029559
|
Verical | Conn Rectangular F 5Signal/1Ground POS Crimp ST Panel Mount Han® 1A RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 53 |
|
$2.0586 / $2.1401 | Buy Now |
DISTI #
09100053106
|
TTI | Heavy Duty Power Connectors HAN 1A 5+PE FML CRMP INSRT FOR LOCK LVR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 37 In Stock |
|
$4.2100 / $5.4900 | Buy Now |
DISTI #
09100053106
|
TME | Connector: HDC, contact insert, female, Han® 1A, PIN: 6, 5+PE Min Qty: 1 | 0 |
|
$4.4900 / $5.6900 | RFQ |
DISTI #
HRT09100053106
|
Interstate Connecting Components | CRMP INST FOR LOCKING LEVER 1A 5+PE F | 6 |
|
$6.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09100053106
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09100053106
HARTING Technology Group
Rectangular Connector, 6 Contact(s), Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61373, IEC 61984, UL | |
Body Breadth | 0.642 inch | |
Body Depth | 1.528 inch | |
Body Length | 0.996 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYAMIDE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 6 |