Part Details for 091001100002 by Essentra Components
Overview of 091001100002 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 091001100002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-091001100002
|
Mouser Electronics | Screws & Fasteners DRIVE FASTENER C=6.5 A=3.0-7.0 RoHS: Compliant | 0 |
|
$0.1000 / $0.2300 | Order Now |
DISTI #
71255059
|
RS | DRIVE FASTENER C=6.5 A=3.0-7.0 | Essentra Components 091001100002 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0950 / $0.1030 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$0.0767 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 6.5 mm (0.256 in) - Compatible Panel Thickness Range 3 - 7 mm (0.118 - 0.276 in) | 0 |
|
$0.0764 / $0.1179 | Buy Now |
DISTI #
RIC091001100002
|
DB Roberts | DRIVE FASTENER C=6.5 A=3.0-7.0 | 0 |
|
RFQ |