Part Details for 091001200002 by Essentra Components
Overview of 091001200002 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 091001200002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-091001200002
|
Mouser Electronics | Screws & Fasteners DRIVE FASTENER C=5.8 A=6.0-8.5 RoHS: Compliant | 0 |
|
$0.1250 / $0.2900 | Order Now |
DISTI #
71255061
|
RS | DRIVE FASTENER C=5.8 A=6.0-8.5 | Essentra Components 091001200002 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1190 / $0.1290 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.1004 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Arrow Clip Push-In Rivet - - Compatible Hole Diameter 5.8 mm (0.228 in) - Compatible Panel Thickness Range 6 - 8.5 mm (0.236 - 0.335 in) RoHS: Compliant | 0 |
|
$0.0956 / $0.1476 | Buy Now |
DISTI #
RIC091001200002
|
DB Roberts | DRIVE FASTENER C=5.8 A=6.0-8.5 | 0 |
|
RFQ |